Part Details for 4525-SS5A030GP by TE Connectivity
Overview of 4525-SS5A030GP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4525BRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525ARZ | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525WBRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R |
Price & Stock for 4525-SS5A030GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1127-ND
|
DigiKey | SENSOR 30PSIG 0.14" 4.5V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
598 In Stock |
|
$47.0627 / $62.6800 | Buy Now |
DISTI #
4525-SS5A030GP
|
Avnet Americas | PRESS XDCR, ANALOG, PSI RANGE - Bulk (Alt: 4525-SS5A030GP) Min Qty: 240 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-4525-SS5A030GP
|
Mouser Electronics | Board Mount Pressure Sensors PRESS XDCR, ANALOG, PSI RANGE RoHS: Compliant | 0 |
|
$47.0600 | Order Now |
DISTI #
TSS4525-SS5A030GP
|
Heilind Electronics | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now | |
|
Onlinecomponents.com | PRESS XDCR, ANALOG, PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4525-SS5A030GP
|
Interstate Connecting Components | 0 |
|
$54.2160 / $54.9487 | Buy Now | |
DISTI #
000000000006332823
|
Sager | Board Mount Pressure Sensors PRESS XDCR, ANALOG, PSI RANGE Min Qty: 10 | 0 |
|
$60.7300 | Buy Now |
|
Master Electronics | PRESS XDCR, ANALOG, PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4525-SS5A030GP
4525-SS5A030GP CAD Models
4525-SS5A030GP Part Data Attributes
|
4525-SS5A030GP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525-SS5A030GP
TE Connectivity
SENSOR GAUGE PRESS 30PSI PCB 8DI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT HEIGHT = 7.5 MM, DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 29.986 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |