-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-452835-000-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$692.8600 | Buy Now |
DISTI #
452835-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy - Bulk (Alt: 452835-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$364.5256 / $438.6664 | Buy Now |
DISTI #
RYCHEX40-AB-90-15-A5-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-90-15-A5-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX40-AB-90-15-A5-1 |
1 Partner Stock |
|
$425.3800 / $450.2400 | Buy Now |
DISTI #
63493518
|
Verical | Shrink Boot Adapters 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$649.7100 | Buy Now |
DISTI #
452835-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy - Bulk (Alt: 452835-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$364.5256 / $438.6664 | Buy Now |
DISTI #
RYCHEX40-AB-90-15-A5-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-90-15-A5-1 | 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AB-90-15-A5-1 |
1 Partner Stock |
|
$425.3800 / $450.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy