Part Details for 45293 by Goobay
Overview of 45293 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-45293
|
TME | Power supply: switching, mains,plug, 5VDC, 5W, Plug: EU, 76.1%, 1A Min Qty: 1 | 26 |
|
$6.6000 / $7.5500 | Buy Now |