Part Details for 453-00076R by LAIRD PLC
Overview of 453-00076R by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 453-00076R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-453-00076RCT-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1938 In Stock |
|
$13.8750 / $14.8000 | Buy Now |
DISTI #
453-00076R
|
Avnet Americas | Multiprotocol Module Bluetooth 5.2 and 802.15.4 and NFC 2Mbps 2.402GHz to 2.48GHz T/R - Tape and Reel (Alt: 453-00076R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$11.9900 / $14.8000 | Buy Now |
DISTI #
239-453-00076R
|
Mouser Electronics | Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Tape/Reel) RoHS: Compliant | 937 |
|
$13.8700 / $14.8000 | Buy Now |
DISTI #
453-00076R
|
Avnet Americas | Multiprotocol Module Bluetooth 5.2 and 802.15.4 and NFC 2Mbps 2.402GHz to 2.48GHz T/R - Tape and Reel (Alt: 453-00076R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$11.9900 / $14.8000 | Buy Now |
|
Symmetry Electronics | BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Tape/Reel) Min Qty: 1 | 0 |
|
$14.8000 | Buy Now |
Part Details for 453-00076R
453-00076R CAD Models
453-00076R Part Data Attributes:
|
453-00076R
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
453-00076R
LAIRD PLC
SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |