Part Details for 453-00141 by LAIRD PLC
Overview of 453-00141 by LAIRD PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 19 Positions, 2.54 mm (0.100in) Pitch. | |
68001-411HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 11 Positions, 2.54 mm (0.100in) Pitch. | |
10159561-700141RPF | Amphenol Communications Solutions | PowerStak receptacle 7pos. |