Part Details for 4530-440-AL by RAF Electronic Hardware
Overview of 4530-440-AL by RAF Electronic Hardware
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4530-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2907
|
Newark | Standoff, Hex Male-Female, 11.11Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Male-Female, Body Length:6.35Mm, Overall Length:11.11Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4530-440-AL Min Qty: 1137 Package Multiple: 1 Date Code: 1 Container: Bulk | 4430 |
|
$0.2520 | Buy Now |
DISTI #
1772-1005-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1494 / $0.3100 | Buy Now |
DISTI #
761-4530-440-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/4 Length Hex Male-Female Standoff RoHS: Compliant | 2889 |
|
$0.1490 / $0.2600 | Buy Now |
DISTI #
71322447
|
RS | Standoff, Hex, Aluminum, Male/Female, 4-40, 0.25" (6.4 mm) | RAF 4530-440-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1084 |
|
$0.2790 / $0.3100 | Buy Now |
|
Bisco Industries | 240 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 4-40 6.35mm Aluminum RoHS: Compliant |
3147 In Stock 13395 Factory Stock |
|
$0.1175 / $0.1386 | Buy Now |
DISTI #
60872480
|
Verical | Standoff Hex M/F 4-40-THD Aluminum Plain Min Qty: 1354 Package Multiple: 1354 Date Code: 2136 | Americas - 2708 |
|
$0.1802 | Buy Now |
DISTI #
66760909
|
Verical | Standoff Hex M/F 4-40-THD Aluminum Plain Min Qty: 34 Package Multiple: 1 | Americas - 154 |
|
$1.2423 / $2.2248 | Buy Now |
DISTI #
53835113
|
Verical | Standoff Hex M/F 4-40-THD Aluminum Plain Min Qty: 34 Package Multiple: 1 | Americas - 86 |
|
$1.6617 / $2.2248 | Buy Now |
DISTI #
RAF4530-440-AL
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4530-440-AL
4530-440-AL CAD Models
4530-440-AL Part Data Attributes:
|
4530-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4530-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |