Part Details for 4530-440-SS20MODL=13MM by RAF Electronic Hardware
Overview of 4530-440-SS20MODL=13MM by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-4530R4BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU16-4530R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
10008026-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. |
Price & Stock for 4530-440-SS20MODL=13MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF4530-440-SS20MODL=13MM
|
DB Roberts | 0 |
|
RFQ |