There are no models available for this part yet.
Overview of 4530-632-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-4530R4BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU16-4530R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 4530-632-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8872
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 6.35Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:6.35Mm, Overall Length:12.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4530-632-SS RoHS: Compliant Min Qty: 227 Package Multiple: 1 Date Code: 0 Container: Bulk | 4166 |
|
$1.3400 / $1.5500 | Buy Now | |
DISTI #
1772-2040-ND
|
DigiKey | HEX STANDOFF #6-32 SS 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1607 In Stock |
|
$0.6560 / $1.3100 | Buy Now | |
DISTI #
761-4530-632-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 LNGTH 6-32 ML/FML HEX STANDOFF RoHS: Compliant | 831 |
|
$0.6560 / $1.0900 | Buy Now | |
DISTI #
70006541
|
RS | Standoff, Hex, Male/Female, Stainless Steel, 6-32 Thread, 0.25" (6.35 mm) | RAF 4530-632-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 331 |
|
$1.1900 / $1.3200 | Buy Now | |
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 6.35mm Stainless Steel RoHS: Compliant |
1000 In Stock 5060 Factory Stock |
|
$0.5670 / $1.9500 | Buy Now | ||
Quest Components | 34 |
|
$1.4601 / $2.4335 | Buy Now | |||
DISTI #
RAF4530-632-SS
|
DB Roberts | HEX MALE-FEMALE STANDOFFS 1/4 HEX X 1/4 LENGTH | 23 |
|
$1.3946 / $1.3947 | Buy Now | |
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 6-32 6.35mm Stainless Steel RoHS: Compliant |
1000 In Stock 5060 Factory Stock |
|
$0.5670 / $1.9500 | Buy Now |
CAD Models for 4530-632-SS by RAF Electronic Hardware
Part Data Attributes for 4530-632-SS by RAF Electronic Hardware
4530-632-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
4530-632-SSRAF Electronic HardwareVS
-