Part Details for 4530101 by Lapp Group
Overview of 4530101 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 4530101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYCY1X0.14
|
TME | Wire, H05VVC4V5-K,LiY-CY, 1x0.14mm2, PVC, transparent, 350V, 100m Min Qty: 5 | 24 |
|
$0.8700 / $1.3400 | Buy Now |
DISTI #
92F480
|
Bürklin Elektronik | PVC-switching strand, LiYCY, 0.14 mm², AWG 26, transparent, outer Ø 2.6 mm Min Qty: 1 | 430 |
|
$0.7861 / $1.2276 | Buy Now |
Part Details for 4530101
4530101 CAD Models
4530101 Part Data Attributes:
|
4530101
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4530101
Lapp Group
Wire And Cable, 1 Conductor(s), 350V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | WIRING OF MEASURING INSTRUMENTS, SWITCH CABINETS | |
Approvals | VDE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
Diameter | 2.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 350 V | |
Shielding | YES | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |