Part Details for 453170240310 by FINDER SpA
Overview of 453170240310 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 453170240310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0420
|
Newark | Power Relay, Spst-No, 24Vdc, 16A, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:16A, Product Range:45 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Finder 453170240310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$5.4600 / $8.7200 | Buy Now |