There are no models available for this part yet.
Overview of 4532-401-LF by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4532DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 4A 2300Mohm Mp-3A/To-252 | |
SDAWIR-4532-01 | Renesas Electronics Corporation | Software Development and Application Kit for ZWIR4532 | |
ZWIR4532-U | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module |
Price & Stock for 4532-401-LF by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH1800
|
Newark | Gdt, 401V, 2Ka, 2 Terminal Smd, Product Range:4532 Series, Dc Breakover Voltage:401V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:1Kv, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlim Rohs Compliant: Yes |Yageo 4532-401-LF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2075 |
|
$0.4490 / $0.7490 | Buy Now | |
DISTI #
13-4532-401-LFCT-ND
|
DigiKey | GDT 400V 2KA 2 POLE SMD REEL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2443 In Stock |
|
$0.1956 / $0.5300 | Buy Now | |
DISTI #
4532-401-LF
|
Avnet Americas | Gas Discharge Tube 0.5pF 2kA 520VDC Solder Pad 2-Pin 1812 T/R - Tape and Reel (Alt: 4532-401-LF) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-4532-401-LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 4kA 401V SMD 4532 RoHS: Compliant | 1647 |
|
$0.1970 / $0.5200 | Buy Now | |
Future Electronics | GDT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2100 | Buy Now | ||
DISTI #
4532-401-LF
|
Avnet Abacus | Gas Discharge Tube 0.5pF 2kA 520VDC Solder Pad 2-Pin 1812 T/R (Alt: 4532-401-LF) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 2KA 400V ±20% SMT | 0 |
|
$0.2696 / $0.3100 | RFQ |
CAD Models for 4532-401-LF by YAGEO Corporation
Part Data Attributes for 4532-401-LF by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
14 Weeks
|
Date Of Intro
|
2018-11-05
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|