Part Details for 4532-401-LF-MS by MSKSEMI
Overview of 4532-401-LF-MS by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4532-401-LF-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2kA ��20% 400V 2 1812 Gas Discharge Tube (GDT) ROHS | 25000 |
|
$0.0620 / $0.1231 | Buy Now |
|
LCSC | 2kA 20% 400V 2 1812 Gas Discharge Tube (GDT) ROHS | 2445 |
|
$0.0557 / $0.1106 | Buy Now |