Part Details for 4532-401-LF-VC650 by BrightKing Inc
Overview of 4532-401-LF-VC650 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4532-401-LF-VC650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2kA ��30% 400V 2 1812 Gas Discharge Tube (GDT) ROHS | 680 |
|
$0.0517 / $0.1010 | Buy Now |