Part Details for 4532-501-LF by YAGEO Corporation
Overview of 4532-501-LF by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4532-501-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-4532-501-LFCT-ND
|
DigiKey | GDT 500V 2KA 2 POLE SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2070 / $0.5300 | Buy Now |
DISTI #
4532-501-LF
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 0.5pF 2kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: 4532-501-LF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-4532-501-LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 4kA 501V SMD 4532 RoHS: Compliant | 0 |
|
$0.2150 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 | 0 |
|
$0.1883 | Buy Now |
DISTI #
4532-501-LF
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 0.5pF 2kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: 4532-501-LF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
4532-501-LF
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 0.5pF 2kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: 4532-501-LF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 2KA 500V ±20% SMT | 0 |
|
$0.2910 / $0.3347 | RFQ |
Part Details for 4532-501-LF
4532-501-LF CAD Models
4532-501-LF Part Data Attributes
|
4532-501-LF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
4532-501-LF
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-05 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |