There are no models available for this part yet.
Overview of 4532-632-B-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4532DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 4A 2300Mohm Mp-3A/To-252 | |
SDAWIR-4532-01 | Renesas Electronics Corporation | Software Development and Application Kit for ZWIR4532 | |
ZWIR4532-U | Renesas Electronics Corporation | Secure Low-Power Wireless IPv6 Module |
Price & Stock for 4532-632-B-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4532-632-B-12-ND
|
DigiKey | 1/4 HEX X 3/8 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
132 In Stock |
|
$0.7268 / $1.2400 | Buy Now | |
DISTI #
761-4532-632-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 1/4 Hex X 3/8 Length RoHS: Compliant | 0 |
|
$0.9770 / $2.0300 | Order Now | |
Bisco Industries | 95 |
|
Buy Now | ||||
DISTI #
RAF4532-632-B-12
|
Heilind Electronics | BRASS-HEX M/F STANDOFF | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
RAF4532-632-B-12
|
DB Roberts | BRASS-HEX M/F STANDOFF | 0 |
|
RFQ |
CAD Models for 4532-632-B-12 by RAF Electronic Hardware
Part Data Attributes for 4532-632-B-12 by RAF Electronic Hardware
4532-632-B-12
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
4532-632-B-12RAF Electronic HardwareVS
-