Part Details for 45326 by Brady Worldwide Inc
Overview of 45326 by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-5326-11D | Amphenol Communications Solutions | Paladin, 5-Pair, 6 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
66245-326LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 26 Positions - 2.54 mm (0.100in) . | |
134-5326-21D | Amphenol Communications Solutions | Paladin, 5-Pair, 6 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for 45326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9300 / $51.9900 | Buy Now |