Part Details for 45334C by Murata Power Solutions
Overview of 45334C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 45334C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1324
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions 45334C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
811-1163-2-ND
|
DigiKey | FIXED IND 330UH 350MA 2.54OHM SM Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
DISTI #
000000000002445306
|
Sager | Power Inductors - SMD Ind 330 H, 0.35A SM Drum shielded Min Qty: 1 | 0 |
|
$0.4545 / $0.5151 | Buy Now |
DISTI #
2062824
|
Farnell | INDUCTOR, 330UH, 20%, 0.35A SMD RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4158 / $1.0300 | Buy Now |
DISTI #
2062824RL
|
Farnell | INDUCTOR, 330UH, 20%, 0.35A SMD RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.4158 / $1.0300 | Buy Now |
Part Details for 45334C
45334C CAD Models
45334C Part Data Attributes
|
45334C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
45334C
Murata Power Solutions
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 2.54 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |