Part Details for 4534-440-SS-20 by RAF Electronic Hardware
Overview of 4534-440-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4534-440-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7677
|
Newark | 1/4 Hex X 1/2 Length |Raf Electronic Hardware 4534-440-SS-20 Min Qty: 133 Package Multiple: 1 Date Code: 0 Container: Bulk | 1169 |
|
$2.2500 / $2.6800 | Buy Now |
DISTI #
1772-2415-ND
|
DigiKey | 1/4 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
574 In Stock |
|
$1.1332 / $2.2700 | Buy Now |
DISTI #
761-4534-440-SS-20
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/2 Length Hex Male-Female Standoff RoHS: Compliant | 226 |
|
$1.0900 / $2.2700 | Buy Now |
DISTI #
71740494
|
RS | Hex Male-Female Standoff, 1/4 Hex X 1/2 Length | RAF 4534-440-SS-20 RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 161 Factory Stock |
|
$0.9610 / $1.3950 | Buy Now |
DISTI #
RAF4534-440-SS-20
|
DB Roberts | STANDARD HEXAGON STANDOFF STAINLESS STEEL,PASSIVATION | 63 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 In Stock 161 Factory Stock |
|
$0.9610 / $1.3950 | Buy Now |
Part Details for 4534-440-SS-20
4534-440-SS-20 CAD Models
4534-440-SS-20 Part Data Attributes
|
4534-440-SS-20
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4534-440-SS-20
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |