Part Details for 4534-440-SS by RAF Electronic Hardware
Overview of 4534-440-SS by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64534LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for 4534-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8893
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 12.7Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:12.7Mm, Overall Length:17.46Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4534-440-SS RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 10374 |
|
$1.3600 / $1.5700 | Buy Now |
DISTI #
1772-1592-ND
|
DigiKey | HEX STANDOFF #4-40 SS 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1077 In Stock |
|
$0.6795 / $1.2800 | Buy Now |
DISTI #
761-4534-440-SS
|
Mouser Electronics | Standoffs & Spacers 1/2 LNGTH 4-40 ML/FML HEX STANDOFF RoHS: Compliant | 386 |
|
$0.6790 / $0.9200 | Buy Now |
DISTI #
70006533
|
RS | Standoff, Hex, Male/Female, Stainless Steel, 4-40 Thread, 0.5" (12.7 mm) | RAF 4534-440-SS RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.2900 | RFQ |
|
Bisco Industries | 5132 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 4-40 12.7mm Stainless Steel RoHS: Compliant |
3801 In Stock 8798 Factory Stock |
|
$0.6020 / $0.7230 | Buy Now |
|
Quest Components | 28 |
|
$1.5000 / $2.4000 | Buy Now | |
DISTI #
C1S619000052847
|
Chip1Stop | Standoff Hex Male-Female M/F 4-40-THD 6.35mm-A/F Stainless Steel RoHS: Compliant | 77 |
|
$1.3900 | Buy Now |
DISTI #
RAF4534-440-SS
|
DB Roberts | 629 |
|
$0.8877 / $1.6048 | Buy Now | |
|
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 4-40 12.7mm Stainless Steel RoHS: Compliant |
3801 In Stock 8798 Factory Stock |
|
$0.6020 / $0.7230 | Buy Now |