There are no models available for this part yet.
Overview of 4534-632-B-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64534LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for 4534-632-B-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH7679
|
Newark | 1/4 Hex X 1/2 Length |Raf Electronic Hardware 4534-632-B-12 RoHS: Not Compliant Min Qty: 227 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5700 | Buy Now | |
DISTI #
1772-2586-ND
|
DigiKey | 1/4 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1802 In Stock |
|
$0.7155 / $1.3400 | Buy Now | |
DISTI #
761-4534-632-B-12
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/2 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.7150 / $1.1200 | Order Now | |
DISTI #
70006311
|
RS | Standoff, 1/2 in., #6-32, Brass, Hex, Zinc Plate, RoHS, 1/4 in., 3/8 in. | RAF 4534-632-B-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 500 |
|
$1.2200 / $1.3500 | Buy Now | |
DISTI #
70006740
|
RS | Standoff, 1/2 in., #6-32, Brass, Hex, Zinc Plate, RoHS, 1/4 in., 3/8 in. | RAF 4534-632-B-12 RoHS: Not Compliant Min Qty: 474 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Package | 0 |
|
$0.7700 / $0.8300 | RFQ | |
Bisco Industries | 205 |
|
Buy Now | ||||
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 12.7mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
471 In Stock |
|
$0.6040 / $0.8770 | Buy Now | ||
DISTI #
RAF4534-632-B-12
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 6-32 12.7mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
471 In Stock |
|
$0.6040 / $0.8770 | Buy Now |