Part Details for 4534-832-AL-7 by RAF Electronic Hardware
Overview of 4534-832-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64534LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for 4534-832-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2929
|
Newark | Standoff, Hex Male-Female, 22.23Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32 Unc, Standoff Type:Hex Male-Female, Body Length:12.7Mm, Overall Length:22.23Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4534-832-AL-7 RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
1772-1866-ND
|
DigiKey | HEX STANDOFF #8-32 ALUMINUM 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
729 In Stock |
|
$0.5028 / $0.9600 | Buy Now |
DISTI #
761-4534-832-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/2 Length Hex Male-Female Standoff RoHS: Compliant | 769 |
|
$0.4340 / $0.5000 | Buy Now |
DISTI #
70006370
|
RS | Standoff, Hex, Aluminum, Male/Female, 8-32, 0.5" (12.7 mm), Clear Iridite | RAF 4534-832-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 769 |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4517 / $0.6635 | Buy Now |
DISTI #
RAF4534-832-AL-7
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4534-832-AL-7
4534-832-AL-7 CAD Models
4534-832-AL-7 Part Data Attributes
|
4534-832-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4534-832-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |