Part Details for 4534-832-AL by RAF Electronic Hardware
Overview of 4534-832-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4534-832-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3457
|
Newark | Hex Male-Female Standoffs 1/4 Hex X 1/2 Length No Plate |Raf Electronic Hardware 4534-832-AL Min Qty: 278 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$1.2800 / $1.5200 | Buy Now |
DISTI #
1772-2528-ND
|
DigiKey | 1/4 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3771 In Stock |
|
$0.4925 / $0.8400 | Buy Now |
DISTI #
761-4534-832-AL
|
Mouser Electronics | Standoffs & Spacers AL 8-32 1/2in 1/4in HEX ML/FEM Standoff RoHS: Compliant | 675 |
|
$0.4910 / $0.7000 | Buy Now |
DISTI #
70408753
|
RS | Standoff, Hex Male-Female 1/4 Hex X 1/2 Length | RAF 4534-832-AL RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.1900 | RFQ |
|
Bisco Industries | 1402 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex M/F 8-32-THD Aluminum Plain RoHS: Compliant |
900 In Stock 2849 Factory Stock |
|
$0.5140 / $0.6170 | Buy Now |
DISTI #
RAF4534-832-AL
|
DB Roberts | HEX MALE-FEMALE STANDOFFS 1/4 HEX X 1/2 LENGTH | 1571 |
|
$0.2807 / $0.6154 | Buy Now |
|
Master Electronics | Standoff Hex M/F 8-32-THD Aluminum Plain RoHS: Compliant |
900 In Stock 2849 Factory Stock |
|
$0.5140 / $0.6170 | Buy Now |