Part Details for 4534-832-SS-20 by RAF Electronic Hardware
Overview of 4534-832-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64534LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for 4534-832-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8506
|
Newark | 1/4 Hex X 1/2 Length |Raf Electronic Hardware 4534-832-SS-20 RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.2100 | Buy Now |
DISTI #
1772-2518-ND
|
DigiKey | 1/4 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
305 In Stock |
|
$1.2293 / $2.2500 | Buy Now |
DISTI #
761-4534-832-SS-20
|
Mouser Electronics | Standoffs & Spacers HEX M/F STANDOFF 1/4 HEX X 1/2 L | 0 |
|
$4.3900 / $4.4000 | Order Now |
DISTI #
71740497
|
RS | Hex Male-Female Standoff, 1/4 Hex X 1/2 Length | RAF 4534-832-SS-20 RoHS: Compliant Min Qty: 246 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.5700 | RFQ |
|
Bisco Industries | 328 |
|
Buy Now | ||
|
Onlinecomponents.com | Hexagon Male-Female Standoff - Threaded #8-32 - Stainless Steel - Passivation Finish - 0.500" (12.70mm) Overall Length. RoHS: Compliant |
500 In Stock |
|
$1.1700 / $1.6800 | Buy Now |
DISTI #
RAF4534-832-SS-20
|
DB Roberts | HEX MALE-FEMALE STANDOFFS PASSIVATION | 0 |
|
RFQ | |
|
Master Electronics | Hexagon Male-Female Standoff - Threaded #8-32 - Stainless Steel - Passivation Finish - 0.500" (12.70mm) Overall Length. RoHS: Compliant |
500 In Stock |
|
$1.1700 / $1.6800 | Buy Now |
Part Details for 4534-832-SS-20
4534-832-SS-20 CAD Models
4534-832-SS-20 Part Data Attributes
|
4534-832-SS-20
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4534-832-SS-20
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |