Part Details for 4534-832-SS by RAF Electronic Hardware
Overview of 4534-832-SS by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64534LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for 4534-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2886
|
Newark | Standoff, Hex M-F, Stainless Steel, 8-32, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Male-Female, Body Length:12.7Mm, Overall Length:22.225Mm, External Width:6.35Mm Rohs Compliant: Na |Raf Electronic Hardware 4534-832-SS RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 1489 |
|
$2.9800 / $3.7800 | Buy Now |
DISTI #
1772-1492-ND
|
DigiKey | HEX STANDOFF #8-32 SS 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
140 In Stock |
|
$1.2075 / $2.4100 | Buy Now |
DISTI #
761-4534-832-SS
|
Mouser Electronics | Standoffs & Spacers SS 8-32 1/2in 1/4in HEX ML/FEM Standoff RoHS: Compliant | 780 |
|
$1.2000 / $2.0100 | Buy Now |
DISTI #
70006552
|
RS | Standoff, Hex, Male/Female, Stainless Steel, 8-32 Thread, 0.5" (12.7 mm) | RAF 4534-832-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 48 |
|
$2.0400 / $2.4300 | Buy Now |
|
Bisco Industries | 403 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 2381 Factory Stock |
|
$1.1000 / $1.3300 | Buy Now |
DISTI #
C1S619000029043
|
Chip1Stop | Standoff Hex Male-Female M/F 8-32-THD 6.35mm-A/F Stainless Steel RoHS: Compliant | 3 |
|
$0.3320 | Buy Now |
DISTI #
RAF4534-832-SS
|
DB Roberts | STNLSS-HEX M/F STDFF | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2381 Factory Stock |
|
$1.1000 / $1.3300 | Buy Now |