There are no models available for this part yet.
Overview of 4536-632-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14536BCP | Rochester Electronics LLC | MC14536 - 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DIVIDE BY N COUNTER, PDIP16 | |
RJK4536DP3-A0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
10045368-102LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread low profile. |
Price & Stock for 4536-632-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8908
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 15.875Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:15.875Mm, Overall Length:22.225Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4536-632-SS RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 6670 |
|
$1.6700 / $1.9400 | Buy Now | |
DISTI #
1772-1949-ND
|
DigiKey | HEX STANDOFF #6-32 SS 5/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
494 In Stock |
|
$0.8211 / $1.6400 | Buy Now | |
DISTI #
761-4536-632-SS
|
Mouser Electronics | Standoffs & Spacers 5/8 LNGTH 6-32 ML/FML HEX STANDOFF RoHS: Compliant | 540 |
|
$0.8210 / $1.3600 | Buy Now | |
DISTI #
70006544
|
RS | Standoff, Hex, Male/Female, Stainless Steel, 6-32 Thread, 0.625" (15.88 mm) | RAF 4536-632-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 740 |
|
$1.3900 / $1.6600 | Buy Now | |
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 15.88mm Stainless Steel RoHS: Compliant |
600 In Stock 644 Factory Stock |
|
$0.7320 / $0.8740 | Buy Now | ||
DISTI #
RAF4536-632-SS
|
DB Roberts | HEX MALE-FEMALE STANDOFFS 1/4 HEX X 5/8 LENGTH | 120 |
|
$2.1278 / $3.0280 | Buy Now | |
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 6-32 15.88mm Stainless Steel RoHS: Compliant |
600 In Stock 644 Factory Stock |
|
$0.7320 / $0.8740 | Buy Now |
CAD Models for 4536-632-SS by RAF Electronic Hardware
Part Data Attributes for 4536-632-SS by RAF Electronic Hardware
4536-632-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
4536-632-SSRAF Electronic HardwareVS
-