There are no models available for this part yet.
Overview of 4538-440-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14538BCP | Rochester Electronics LLC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, PLASTIC, DIP-16 | |
MM74HC4538M-G | Rochester Electronics LLC | 74HC4538 - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS | |
CD14538BDMSR | Renesas Electronics Corporation | CMOS DUAL PREC MONOSTABLE MULTIVIBRATOR |
Price & Stock for 4538-440-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-2594-ND
|
DigiKey | 1/4 HEX X 3/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
185 In Stock |
|
$2.3037 / $4.0800 | Buy Now | |
DISTI #
761-4538-440-SS-20
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 3/4 Length Hex Male-Female Standoff RoHS: Compliant | 3 |
|
$2.2800 / $3.1300 | Buy Now | |
DISTI #
71740503
|
RS | Hex Male-Female Standoff, 1/4 Hex X 3/4 Length | RAF 4538-440-SS-20 RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 | RFQ | |
Bisco Industries | 263 |
|
Buy Now | ||||
Onlinecomponents.com | Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Passivated, 1/4" Hex W RoHS: Compliant |
210 In Stock |
|
$2.1200 / $3.0500 | Buy Now | ||
DISTI #
RAF4538-440-SS-20
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Passivated, 1/4" Hex W RoHS: Compliant |
210 In Stock |
|
$2.1200 / $3.0500 | Buy Now |
CAD Models for 4538-440-SS-20 by RAF Electronic Hardware
Part Data Attributes for 4538-440-SS-20 by RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|