Part Details for 453838-1 by TE Connectivity
Overview of 453838-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Entertainment and Gaming
Price & Stock for 453838-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4835
|
Newark | Crimper, Wire-Var Width-F |Amp Te Connectivity 453838-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
3937-453838-1-ND
|
DigiKey | CRIMPER, WIRE-VAR WIDTH-F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
453838-1-ND
|
DigiKey | CRIMPER, WIRE-VAR WIDTH-F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
453838-1
|
Avnet Americas | CRIMPER, WIRE-VAR WIDTH-F - Bulk (Alt: 453838-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-453838-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE- VAR WIDTH-F | 0 |
|
$599.4200 / $621.6000 | Order Now |
DISTI #
AMP453838-1
|
Heilind Electronics | CRIMPER, WIRE-VAR WIDTH-F | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE-VAR WIDTH-F | 3 Factory Stock |
|
$404.9100 / $585.9200 | Buy Now |
DISTI #
AMP453838-1
|
Interstate Connecting Components | CRIMPER, WIRE-VAR WIDTH-F | 0 |
|
$446.5882 / $640.0000 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE-VAR WIDTH-F Min Qty: 1 | 2 |
|
$467.2000 / $640.0000 | Buy Now |
DISTI #
453838-1
|
Avnet Abacus | CRIMPER, WIRE-VAR WIDTH-F (Alt: 453838-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 453838-1
453838-1 CAD Models
453838-1 Part Data Attributes
|
453838-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
453838-1
TE Connectivity
(453838-1) CRIMPER, WIRE-VAR WIDTH-F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |