There are no models available for this part yet.
Overview of 4539-440-AL-7 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-396L | Coilcraft Inc | General Purpose Inductor, 39000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4539-440-AL-7 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8921
|
Newark | Spacer/Standoff Aluminium 6.35Mm X 20.65Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:20.65Mm, Overall Length:25.41Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4539-440-AL-7 RoHS: Compliant Min Qty: 519 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.6000 | Buy Now | |
DISTI #
1772-4539-440-AL-7-ND
|
DigiKey | 1/4 HEX X 13/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8983 In Stock |
|
$0.4681 / $0.9400 | Buy Now | |
DISTI #
761-4539-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 13/16 LNGTH 4-40 ML/FML HEX STANDOFF RoHS: Compliant | 2803 |
|
$0.4410 / $0.7800 | Buy Now | |
DISTI #
RAF4539-440-AL-7
|
DB Roberts | 0 |
|
RFQ |