Part Details for 4539-440-AL by RAF Electronic Hardware
Overview of 4539-440-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-396L | Coilcraft Inc | General Purpose Inductor, 39000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4539-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2943
|
Newark | Standoff, Hex Male-Female, 25.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Male-Female, Body Length:20.64Mm, Overall Length:25.4Mm, External Width:6.35Mm, Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 4539-440-AL RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 0 Container: Bulk | 2907 |
|
$0.5250 / $0.6200 | Buy Now |
DISTI #
1772-1515-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 13/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
333 In Stock |
|
$0.4075 / $0.8200 | Buy Now |
DISTI #
761-4539-440-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 13/16 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.4070 / $0.6800 | Order Now |
DISTI #
71322488
|
RS | Hex Male-Female Standoff,1/4 Hex X 13/16 Length | RAF 4539-440-AL RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4570 / $0.4960 | RFQ |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 2904 Factory Stock |
|
$0.3770 / $0.4500 | Buy Now |
DISTI #
RAF4539-440-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 2904 Factory Stock |
|
$0.3770 / $0.4500 | Buy Now |
Part Details for 4539-440-AL
4539-440-AL CAD Models
4539-440-AL Part Data Attributes
|
4539-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4539-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |