There are no models available for this part yet.
Overview of 4539 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-396L | Coilcraft Inc | General Purpose Inductor, 39000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4539 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH3277
|
Newark | Half-Size Breadboard With Mounting Holes |Adafruit 4539 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1528-4539-ND
|
DigiKey | HALF-SIZE BREADBOARD WITH MOUNTI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
82 In Stock |
|
$5.0000 | Buy Now | |
DISTI #
485-4539
|
Mouser Electronics | PCBs & Breadboards Half-Size Breadboard with Mounting Holes RoHS: Compliant | 285 |
|
$5.0000 | Buy Now | |
DISTI #
72494261
|
RS | Half-Size Breadboard with Mounting Holes | Adafruit Industries 4539 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 | RFQ |
CAD Models for 4539 by Adafruit Industries
Part Data Attributes for 4539 by Adafruit Industries
4539
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
4539Adafruit IndustriesVS
-