There are no models available for this part yet.
Overview of 4539 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-396L | Coilcraft Inc | General Purpose Inductor, 39000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4539 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-4539-ND
|
DigiKey | CABLE GRIP 8.5-12MM PG11 BRASS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
17 In Stock |
|
$8.9630 / $11.6700 | Buy Now | |
DISTI #
836-4539
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BRASS CG PG11-120 RoHS: Compliant | 0 |
|
$8.4200 | Order Now | |
DISTI #
72131297
|
RS | Liquid Tight Cordgrip, Silver, IP Rating IP68, Accepted Cable Diameter 0.4720 in | Heyco 4539 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$9.1200 / $9.9700 | Buy Now | |
Future Electronics | PG11 Straight Through PG Hubs Heyco®-Tite Brass Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$8.2600 / $8.3700 | Buy Now | ||
Onlinecomponents.com | PG 11 Heyco®-Tite BrassLiquid Tight Cordgrips RoHS: Compliant | 950 Factory Stock |
|
$4.5900 / $8.3700 | Buy Now | ||
DISTI #
HEY4539
|
DB Roberts | BRASS CG PG11-120 | 0 |
|
RFQ | ||
Master Electronics | PG 11 Heyco®-Tite BrassLiquid Tight Cordgrips RoHS: Compliant | 950 Factory Stock |
|
$4.5900 / $8.3700 | Buy Now |
CAD Models for 4539 by Heyco
Part Data Attributes for 4539 by Heyco
4539
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
4539HeycoVS
-