Part Details for 4542-832-N by RAF Electronic Hardware
Overview of 4542-832-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4542-832-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4234
|
Newark | Connectors |Raf Electronic Hardware 4542-832-N Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$5.4200 / $6.1600 | Buy Now |
DISTI #
1772-4542-832-N-ND
|
DigiKey | 1/4 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
114 In Stock |
|
$2.5164 / $3.0500 | Buy Now |
DISTI #
761-4542-832-N
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 1/4 Hex X 1.00 Length RoHS: Compliant | 0 |
|
$2.3200 / $3.2300 | Order Now |
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 8-32 25.4mm Nylon 6/6 ASTM D4066 | 85 Factory Stock |
|
$0 | Buy Now |
Part Details for 4542-832-N
4542-832-N CAD Models
4542-832-N Part Data Attributes:
|
4542-832-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4542-832-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |