Part Details for 4542-832-SS by RAF Electronic Hardware
Overview of 4542-832-SS by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4542-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2951
|
Newark | Standoff, Hex Male-Female, 34.93Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:8-32 Unc, Standoff Type:Hex Male-Female, Body Length:25.4Mm, Overall Length:34.93Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4542-832-SS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3021 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
1772-1695-ND
|
DigiKey | HEX STANDOFF #8-32 SS 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
220 In Stock |
|
$1.2300 / $2.1000 | Buy Now |
DISTI #
761-4542-832-SS
|
Mouser Electronics | Standoffs & Spacers SS 8-32 1in 1/4in HEX ML/FEM Standoff RoHS: Compliant | 706 |
|
$1.2600 / $1.7500 | Buy Now |
DISTI #
70006554
|
RS | Standoff, Hex, Male/Female, Stainless Steel, 8-32 Thread, 1" (25.4 mm) | RAF 4542-832-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 103 |
|
$2.5000 / $2.9800 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 1600 Factory Stock |
|
$1.3600 / $1.6700 | Buy Now |
DISTI #
66758210
|
Verical | Standoff Hex M/F 8-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 26 |
|
$3.3115 / $4.4374 | Buy Now |
DISTI #
66764687
|
Verical | Standoff Hex M/F 8-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 20 |
|
$4.4374 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
DISTI #
RAF4542-832-SS
|
DB Roberts | STANDARD HEXAGON STANDOFF STAINLESS STEEL | 0 |
|
RFQ |
Part Details for 4542-832-SS
4542-832-SS CAD Models
4542-832-SS Part Data Attributes
|
4542-832-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4542-832-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |