Part Details for 45432 BK001 by Alpha Wire
Overview of 45432 BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45432 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45432BK001-ND
|
DigiKey | CABLE 2 COND 16AWG BLACK 1000' Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-45432-1000
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C UNSHLD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,476.6600 | Order Now |