-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W3683
|
Newark | Punches & Dies Die Solis 69099 1/0 |Amp Te Connectivity 45436 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,220.1400 / $1,310.3700 | Buy Now |
DISTI #
89C0420
|
Newark | Crimp Tool Die, 1/0 Awg, Shank Die, Crimp Die Applications:1/0 Awg Terminals & Splices, For Use With:Amp 1752868-1, 69099 Hydraulic Crimp Heads, Product Range:Solistrand Series Rohs Compliant: Yes |Amp Te Connectivity 45436 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,150.7200 / $1,240.6200 | Buy Now |
DISTI #
45436-ND
|
DigiKey | TOOL DIE SOLIS 69099 1/0AWG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$1,271.1860 / $1,316.5900 | Buy Now |
DISTI #
3937-45436-ND
|
DigiKey | TOOL DIE SOLIS 69099 1/0AWG Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,760.2728 / $2,514.6900 | Buy Now |
DISTI #
45436
|
Avnet Americas | Solistrand Crimping Dies Used In Crimping Heads 690 - Bulk (Alt: 45436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-45436
|
Mouser Electronics | Punches & Dies DIE SOLIS 69099 1/0 | 1 |
|
$1,268.2400 / $1,291.4700 | Buy Now |
|
Onlinecomponents.com | HYP8/10 SOLIS 1/0AWG DIE SET RoHS: Compliant |
2 In Stock |
|
$1,181.7900 / $1,217.9600 | Buy Now |
DISTI #
45436
|
TTI | Punches & Dies DIE SOLIS 69099 1/0 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
45436
|
Avnet Abacus | (Alt: 45436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
45436
|
Avnet Abacus | (Alt: 45436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45436
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
45436
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |