Part Details for 45439 by TE Connectivity
Overview of 45439 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 45439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2679
|
Newark | Hyp8/10 Solis 2/0Awg Die Set |Amp Te Connectivity 45439 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,150.7200 / $1,240.6200 | Buy Now |
DISTI #
45439-ND
|
DigiKey | TOOL DIE SOLIS 69099 2/0AWG Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,368.0000 | Buy Now |
DISTI #
3937-45439-ND
|
DigiKey | TOOL DIE SOLIS 69099 2/0AWG Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
45439
|
Avnet Americas | Conn Housing ST - Bulk (Alt: 45439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$1,060.8200 / $1,276.5800 | Buy Now |
DISTI #
571-45439
|
Mouser Electronics | Punches & Dies DIE SOLIS 69099 2/0 | 2 |
|
$1,194.2100 / $1,217.1900 | Buy Now |
DISTI #
AMP45439
|
Heilind Electronics | DIE SOLIS 69099 2/0 | Americas - 0 in Stock |
|
$910.2375 / $1,348.5001 | Buy Now |
|
Onlinecomponents.com | HYP8/10 SOLIS 2/0AWG DIE SET |
5 In Stock 7 Factory Stock |
|
$1,305.5300 / $1,353.7400 | Buy Now |
DISTI #
45439
|
TTI | Punches & Dies DIE SOLIS 69099 2/0 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$892.3400 / $1,153.5400 | Buy Now |
DISTI #
AMP45439
|
Interstate Connecting Components | DIE SOLIS 69099 2/0 | 0 |
|
$910.2375 / $1,348.5001 | Buy Now |
|
Powell Electronics | DIE SOLIS 69099 2/0 Min Qty: 1 | 5 |
|
$968.1500 / $1,383.0800 | Buy Now |
Part Details for 45439
45439 CAD Models
45439 Part Data Attributes
|
45439
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
45439
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |