There are no models available for this part yet.
Overview of 454575-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 454575-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H4903
|
Newark | Blade, Shear |Amp Te Connectivity 454575-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.5400 / $379.9400 | Buy Now | |
DISTI #
3937-454575-5-ND
|
DigiKey | BLADE SHEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$437.4910 / $643.3600 | Buy Now | |
DISTI #
454575-5-ND
|
DigiKey | BLADE SHEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$378.8500 | Buy Now | |
DISTI #
454575-5
|
Avnet Americas | BLADE, SHEAR - Bulk (Alt: 454575-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$285.5600 / $343.6400 | Buy Now | |
DISTI #
571-454575-5
|
Mouser Electronics | Other Tools BLADE, SHEAR | 0 |
|
$349.3700 / $360.0500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$295.1300 | Buy Now | ||
DISTI #
AMP454575-5
|
Heilind Electronics | BLADE, SHEAR | Americas - 0 in Stock |
|
$242.0000 / $384.1270 | Buy Now | |
Onlinecomponents.com | BLADE, SHEAR RoHS: Compliant | 0 |
|
$228.2800 / $350.9000 | Buy Now | ||
DISTI #
AMP454575-5
|
Interstate Connecting Components | BLADE, SHEAR | 0 |
|
$242.0000 / $384.1270 | Buy Now | |
Master Electronics | BLADE, SHEAR RoHS: Compliant | 0 |
|
$228.2800 / $350.9000 | Buy Now |