Part Details for 4546-632-SS by RAF Electronic Hardware
Overview of 4546-632-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124546-919511ULF | Amphenol Communications Solutions | EXAMEZZ® 56Gbps HIGH SPEED MEZZANINE CONNECTOR SYSTEM, 4-pair, 11 column, 19.5mm. | |
LM4546BVHX/NOPB | Texas Instruments | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 | |
LM4546BVH/NOPB | Texas Instruments | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 |
Price & Stock for 4546-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4998
|
Newark | 1/4 Hex X 1-1/4 Length Hex Male-Female Standoffs |Raf Electronic Hardware 4546-632-SS RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 1034 |
|
$4.6500 / $5.7100 | Buy Now |
DISTI #
1772-1762-ND
|
DigiKey | HEX STANDOFF #6-32 SS 1-1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
192 In Stock |
|
$1.5553 / $2.1500 | Buy Now |
DISTI #
761-4546-632-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 HEX M/F STDOFF 1-1/4" 6-32 SS RoHS: Compliant | 37 |
|
$1.5500 / $2.0300 | Buy Now |
DISTI #
70006548
|
RS | Standoff, 1/4 Hex Male/Female, 6-32 Thread, Stainless Steel, 1.250Length | RAF 4546-632-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 160 |
|
$1.9300 / $2.1700 | Buy Now |
|
Bisco Industries | 130 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 31.75mm Stainless Steel RoHS: Compliant |
1277 In Stock 830 Factory Stock |
|
$1.4000 / $1.7100 | Buy Now |
DISTI #
RAF4546-632-SS
|
DB Roberts | STANDARD STAINLESS STEEL MALE FEMALE STANDOFF | 24 |
|
$2.7917 | Buy Now |
|
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 6-32 31.75mm Stainless Steel RoHS: Compliant |
1277 In Stock 830 Factory Stock |
|
$1.4000 / $1.7100 | Buy Now |
Part Details for 4546-632-SS
4546-632-SS CAD Models
4546-632-SS Part Data Attributes
|
4546-632-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4546-632-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |