Part Details for 4546-7388-02 by MACOM
Overview of 4546-7388-02 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7388BCPZ-RL7 | Analog Devices | 5Msps 12-bit Single Ended SAR | |
AD7388BCPZ-RL | Analog Devices | 5Msps 12-bit Single Ended SAR | |
10124546-919511ULF | Amphenol Communications Solutions | EXAMEZZ® 56Gbps HIGH SPEED MEZZANINE CONNECTOR SYSTEM, 4-pair, 11 column, 19.5mm. |
Price & Stock for 4546-7388-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4546-7388-02 | 270 |
|
Buy Now |