Part Details for 45462 BK005 by Alpha Wire
Overview of 45462 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45462 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5833
|
Newark | Xtra-Guard 4/100 Ft |Alpha Wire 45462 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$310.3800 / $442.7400 | Buy Now |
DISTI #
45462BK005-ND
|
DigiKey | CABLE 2COND 20AWG BLACK SHLD Min Qty: 100 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8367 | Buy Now |
DISTI #
602-45462-100-02
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C SHIELD 100FT SPOOL BLACK RoHS: Compliant | 2 |
|
$283.6300 / $314.3000 | Buy Now |
DISTI #
73559568
|
RS | Xtra-Guard 4 Cable, 20Awg TC/2C, 300V, Polyester Tape, TPE Black | Alpha Wire 45462 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$351.1000 / $414.9400 | RFQ |
Part Details for 45462 BK005
45462 BK005 CAD Models
45462 BK005 Part Data Attributes:
|
45462 BK005
Alpha Wire
Buy Now
|
Compare Parts:
45462 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |