Part Details for 4547-440-AL-7 by RAF Electronic Hardware
Overview of 4547-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-476L | Coilcraft Inc | General Purpose Inductor, 47000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4547-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4547-440-AL-7-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFCLEAR IR Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-4547-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/4 HEX M/F STDOFF 1-5/16" 4-40 AL CLR RoHS: Compliant | 0 |
|
$0.5340 / $1.1300 | Order Now |
Part Details for 4547-440-AL-7
4547-440-AL-7 CAD Models
4547-440-AL-7 Part Data Attributes
|
4547-440-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4547-440-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |