Part Details for 454711-1 by TE Connectivity
Overview of 454711-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 454711-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8989
|
Newark | Plate, Rear Shear |Amp Te Connectivity 454711-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.6200 / $354.8200 | Buy Now |
DISTI #
454711-1-ND
|
DigiKey | PLATE REAR SHEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$330.9770 / $353.8000 | Buy Now |
DISTI #
454711-1
|
Avnet Americas | Rear Shear Plate for Ocean Applicator Tool - Bulk (Alt: 454711-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$266.6800 / $320.9200 | Buy Now |
DISTI #
571-454711-1
|
Mouser Electronics | Wire Stripping & Cutting Tools PLATE REAR SHEAR | 0 |
|
$316.3900 / $350.2700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$290.2500 | Buy Now |
DISTI #
AMP454711-1
|
Heilind Electronics | PLATE, REAR SHEAR | Americas - 3 in Stock |
|
$226.0000 / $358.7302 | Buy Now |
|
Onlinecomponents.com | PLATE, REAR SHEAR RoHS: Compliant |
4 In Stock |
|
$322.9600 / $361.0300 | Buy Now |
DISTI #
454711-1
|
TTI | Wire Stripping & Cutting Tools PLATE REAR SHEAR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$208.4300 / $290.2400 | Buy Now |
DISTI #
AMP454711-1
|
Interstate Connecting Components | PLATE, REAR SHEAR | 1 |
|
$226.0000 / $358.7302 | Buy Now |
DISTI #
454711-1
|
Avnet Abacus | (Alt: 454711-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 454711-1
454711-1 CAD Models
454711-1 Part Data Attributes
|
454711-1
TE Connectivity
Buy Now
|
Compare Parts:
454711-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |