Part Details for 45485 BK005 by Alpha Wire
Overview of 45485 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45485 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8790
|
Newark | Xtra-Guard 4 /100 Ft |Alpha Wire 45485 BK005 RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$903.8700 / $988.7900 | Buy Now |
DISTI #
45485BK005-ND
|
DigiKey | MULTI-PAIR 10COND 22AWG BLK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$754.0233 / $808.3000 | Buy Now |
DISTI #
602-45485-100-02
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 5 Conductor 300V Foil, TPE 100 ft Spool Black | 3 |
|
$754.0300 / $803.5000 | Buy Now |
DISTI #
73559576
|
RS | Xtra-Guard 4 Cable, 22Awg TC/5C, 300V, Alum/Mylar Tape, TPE Black | Alpha Wire 45485 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$825.0000 | RFQ |