Part Details for 455-00056 by LAIRD PLC
Overview of 455-00056 by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455-00056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-455-00056-ND
|
DigiKey | LORAWAN AS923MHZ GATEWAY HK Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
2 In Stock |
|
$254.1880 / $265.0000 | Buy Now |
DISTI #
455-00056
|
Avnet Americas | RG1xx Gateway 923MHz with LoRaWAN Wi-Fi and Ethernet - Hong Kong - Bulk (Alt: 455-00056) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$224.7200 / $265.0000 | Buy Now |
DISTI #
239-455-00056
|
Mouser Electronics | Gateways Sentrius RG1xx LoRaWAN AS923MHz Gateway Hong Kong RoHS: Compliant | 2 |
|
$254.1800 / $265.0000 | Buy Now |
DISTI #
455-00056
|
Avnet Americas | RG1xx Gateway 923MHz with LoRaWAN Wi-Fi and Ethernet - Hong Kong - Bulk (Alt: 455-00056) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$224.7200 / $265.0000 | Buy Now |
|
Symmetry Electronics | Sentrius RG1xx LoRaWAN AS923MHz Gateway Hong Kong Min Qty: 1 | 0 |
|
$265.0000 | Buy Now |