Part Details for 455-00070 by LAIRD PLC
Overview of 455-00070 by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455-00070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-455-00070-ND
|
DigiKey | LORA 915MHZ PORT TEMP SENSOR NA Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
41 In Stock |
|
$85.1500 / $86.9200 | Buy Now |
DISTI #
455-00070
|
Avnet Americas | RS1xx Scalable Wireless External Sensor 915MHz LoRa/Bluetooth External Temperature Probe Inc - North America - Bulk (Alt: 455-00070) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0300 / $86.9200 | Buy Now |
DISTI #
239-455-00070
|
Mouser Electronics | Industrial Temperature Sensors Sentrius RS1xx LoRaWAN 915MHz Ext Port Temp Sensor North America RoHS: Compliant | 2 |
|
$85.1500 / $86.9200 | Buy Now |
DISTI #
455-00070
|
Avnet Americas | RS1xx Scalable Wireless External Sensor 915MHz LoRa/Bluetooth External Temperature Probe Inc - North America - Bulk (Alt: 455-00070) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0300 / $86.9200 | Buy Now |
|
Symmetry Electronics | Sentrius RS1xx LoRaWAN 915MHz Ext Port Temp Sensor North America Min Qty: 1 | In Stock |
|
$86.9200 | Buy Now |