Part Details for 455-00071 by LAIRD PLC
Overview of 455-00071 by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455-00071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-455-00071-ND
|
DigiKey | LORA BLE TEMP/HUMID/SWITCH TWN Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
39 In Stock |
|
$87.2380 / $87.4500 | Buy Now |
DISTI #
455-00071
|
Avnet Americas | SENTRIUS RS1XX MULTI-SENSOR - 923MHZ EXT. OPEN/CLOSED + INTEGRATED TEMP/RH TAIWAN - Bulk (Alt: 455-00071) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$81.6200 / $87.4500 | Buy Now |
DISTI #
239-455-00071
|
Mouser Electronics | Industrial Humidity Sensors Sentrius RS1xx Multi-Sensor - 923MHz Ext. Open/Closed + Integrated Temp/RH Taiwan RoHS: Compliant | 0 |
|
$87.2300 / $87.4500 | Order Now |
DISTI #
455-00071
|
Avnet Americas | SENTRIUS RS1XX MULTI-SENSOR - 923MHZ EXT. OPEN/CLOSED + INTEGRATED TEMP/RH TAIWAN - Bulk (Alt: 455-00071) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$81.6200 / $87.4500 | Buy Now |
|
Symmetry Electronics | Sentrius RS1xx Multi-Sensor - 923MHz Ext. Open/Closed + Integrated Temp/RH Taiwan Min Qty: 1 | 0 |
|
$87.4500 | Buy Now |