Part Details for 4550 N by ebm-papst
Overview of 4550 N by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4550 N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9274014115
|
Avnet Abacus | AC axial compact fan (Alt: 9274014115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
90B1203
|
Bürklin Elektronik | AC axial fan, 230 V, 119 x 119 x 38 mm, 145 m³/h, 44 dB, sintec slide bearing, ebm-papst, 4550 N Min Qty: 1 | 17 |
|
$43.8742 / $52.9909 | Buy Now |