Part Details for 4550-632-S-12 by RAF Electronic Hardware
Overview of 4550-632-S-12 by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4550-632-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2965
|
Newark | Standoff, Hex Male-Female, 44.45Mm, Standoff Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32 Unc, Standoff Type:Hex Male-Female, Body Length:38.1Mm, Overall Length:44.45Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 4550-632-S-12 Min Qty: 235 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3790 | Buy Now |
DISTI #
1772-1546-ND
|
DigiKey | HEX STANDOFF #6-32 STEEL 1-1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
327 In Stock |
|
$0.6348 / $1.2700 | Buy Now |
DISTI #
761-4550-632-S-12
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1-1/2 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.6310 / $0.9700 | Order Now |
DISTI #
V99:2348_17758279
|
Arrow Electronics | Standoff Hex M/F 6-32-THD Steel Zinc Clear Chromate Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 585 |
|
$0.1079 / $0.1520 | Buy Now |
DISTI #
70006297
|
RS | Standoff, 6-32, Steel, 1/4 in., 3/8 in., Hexagonal, Zinc, RoHS Compliant | RAF 4550-632-S-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 605 |
|
$1.0700 / $1.2700 | Buy Now |
|
Bisco Industries | 3444 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 38.1mm Steel Zinc Clear Chromate ASTM -B-633 RoHS: Compliant | 0 |
|
$0.5970 / $0.8840 | Buy Now |
DISTI #
66758266
|
Verical | Standoff Hex M/F 6-32-THD Steel Zinc Clear Chromate Min Qty: 39 Package Multiple: 1 | Americas - 3440 |
|
$0.5757 / $1.9388 | Buy Now |
DISTI #
RAF4550-632-S-12
|
DB Roberts | 969 |
|
Buy Now | ||
DISTI #
3216318
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3447 / $1.5294 | Buy Now |
Part Details for 4550-632-S-12
4550-632-S-12 CAD Models
4550-632-S-12 Part Data Attributes:
|
4550-632-S-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4550-632-S-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |