Part Details for 4554-331J by API Delevan
Overview of 4554-331J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4554-331J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4554-331J-ND
|
DigiKey | FIXED IND 330UH 540MA 900MOHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8518 | Buy Now |
DISTI #
807-4554-331J
|
Mouser Electronics | RF Inductors - Leaded 330uH 5% .9ohm Drum Core Rad RF Ind RoHS: Not Compliant | 0 |
|
$4.5000 / $7.1600 | Order Now |
Part Details for 4554-331J
4554-331J CAD Models
4554-331J Part Data Attributes
|
4554-331J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4554-331J
API Delevan
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.61 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.64 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 2.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |