Part Details for 4554292 (ALTERNATE: 4554292) by RS Pro
Overview of 4554292 (ALTERNATE: 4554292) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4554292 (ALTERNATE: 4554292)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70644366
|
RS | Thermocouple Type J 3.3 ft (1m) 1400F (760C) Max 7/0.2 Stranding 24AWG | RS PRO 4554292 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5600 | RFQ |